• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KT 50 2993500000 Cable cutter 52 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable cutter

Manufacturer part #

2993500000

Length

345 mm

Wire hardness diameter (max.)

52 mm

Width

45 mm

Weight

1370 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3125273 Weidmüller KT 50 2993500000 Cable cutter 52 mm

User & Safety Instructions

User & Safety Instructions 3125273 Weidmüller KT 50 2993500000 Cable cutter 52 mm

Description

With KT 40, we have developed cutting tools that can prepare the most varied cables and wires for connection or crimping. These can be used to easily cut aluminum and copper cables up to 400 mm². The cut is precise, smooth and straight - without deformation of the conductor. Because the two cutting edges intersect similar to a pair of scissors, the cut takes place at a time offset. This considerably reduces the application of force.

Cut effortlessly
By the shear principle a straight, clean cut is achieved with minimum power.

Precise cutting
With the KT 50 cables can be optimally prepared for further processing.

Hardened blades
Hardened blades make the tool particularly robust and durable.

This text is machine translated.

Features

  • Ratchet type cutting tools
  • Suitable for non-crushing cutting of copper and aluminum conductors
  • Low hand forces due to optimum lever transmission and a technically sophisticated outer drive

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)