• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MH 221513 S2N2 Wall-mount enclosure Metal 1 pc(s) Piece

Packaging type
Piece
Product type
Wall-mount enclosure
Material
Metal
Content
1 pc(s)
Features
Explosion-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Ex-Metallgehause
Packaging type

Piece

Product type

Wall-mount enclosure

Features

Explosion-proof

Material

Metal

Content

1 pc(s)

Type

KTB MH 221513 S2N2

RoHS-compliant

Yes

Manufacturer part #

1194570003

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911713 Weidmüller KTB MH 221513 S2N2 Wall-mount enclosure Metal 1 pc(s) Piece

Description

The housing is suitable for use in industrial standard applications, in the transport sector and in hazardous areas, as it after the current ex-richtlinien is authorised. The mounting holes are located outside the sealing area. A direct wall mounting with mounting holes or by mounting base is possible.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.