• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MH 303020 S2E3 Wall-mount enclosure 306 x 306 x 306 x 200 Metal 1 pc(s) Piece

Packaging type
Piece
Product type
Wall-mount enclosure
Material
Metal
Width
306 mm
Height
306 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Ex metal housing, electropolished, flange plate: Yes, bottom, left, right, 4 hinges and M6 hexagonal slotted screws SW10
Packaging type

Piece

Product type

Wall-mount enclosure

Features

Explosion-proof

wallmount option

with flange

with hinge

with mounting hole

Material

Metal

Length

306 mm

Width

306 mm

Height (min.)

200 mm

Height

306 mm

Dimensions

306 x 306 x 200 mm

Content

1 pc(s)

Type

KTB MH 303020 S2E3

Dim

(L x W x H) 306 x 306 x 306 mm

RoHS-compliant

Yes

Manufacturer part #

1194780001

Depth

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911767 Weidmüller KTB MH 303020 S2E3 Wall-mount enclosure 306 x 306 x 306 x 200 Metal 1 pc(s) Piece

Description

The housing is suitable for use in industrial standard applications, in the transport sector and in hazardous areas, as it after the current ex-richtlinien is authorised. The mounting holes are located outside the sealing area. A direct wall mounting with mounting holes or by mounting base is possible.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.