• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MH 352615 S4N3 Casing 350 x 260 x 350 x 150 Metal 1 pc(s) Piece

Packaging type
Piece
Product type
Casing
Material
Metal
Width
260 mm
Height
350 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

Casing

Features

with flange

Material

Metal

Length

350 mm

Width

260 mm

Height

350 mm

Dimensions

260 x 350 x 150 mm

Content

1 pc(s)

Type

KTB MH 352615 S4N3

Dim

(L x W x H) 350 x 260 x 350 mm

RoHS-compliant

Yes

Manufacturer part #

1194830002

Depth

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911782 Weidmüller KTB MH 352615 S4N3 Casing 350 x 260 x 350 x 150 Metal 1 pc(s) Piece

Description

Ex-Metallgehause, 260 x 350 x 150 mm, untreated, flange plate: Yes, Down, Left, Right, 4 hinges and M6 hexagon head screws SW 10

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)