• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MCZ R 24VDC 5UAU Crossbar switch 24 V DC 6 A 1 change-over 10 pc(s)

1/2
Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
24 V DC
Switching voltage (max.)
250 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay coupler

  • Industrial packaging, pack of 10

Technical specifications

  • 2
Product type

Crossbar switch

Type

MCZ R 24VDC 5UAU

Connection

Pull spring

Factory colour

Beige

Contact type

1 change-over

Contact material

AgSnO2 + 5 µ Au

Nominal voltage

24 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Durability

10 x 106 cycles

Creepage distance (coil/clips)

5.5 mm

IP20

Max. temperature

+50 °C

Min. temperature

-25 °C

Depth

63.2 mm

Width

6.1 mm

Height

91 mm

Dim

(W x H x D) 6.1 x 91 x 63.2 mm

Content

10 pc(s)

Industrial packaging

Yes

Weight

26 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391331 Weidmüller MCZ R 24VDC 5UAU Crossbar switch 24 V DC 6 A 1 change-over 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391331 Weidmüller MCZ R 24VDC 5UAU Crossbar switch 24 V DC 6 A 1 change-over 10 pc(s)

Description

Relay coupler. MCZ-SERIES, number of contacts: 1, Co, AgSnO 5μm Au, nominal control voltage: 24 V DC ± 20%, Continuous current: 6 A, spring-cage connection. The that allows clamping conductor cross-section is 0.5 ... 1.5 mm².

This text is machine translated.

What kind of Coupling Relays are you looking for?