Crossbar switch
MCZ R 48...110VDC 1CO AU TRAK
Pull spring
Beige
1 change-over
AgSnO2 + 5 µ Au
48 V DC
110 V DC
250 V AC
6 A
1500 VA
10 x 106 cycles
5.5 mm
IP20
+70 °C
-25 °C
63.2 mm
6.1 mm
91 mm
(W x H x D) 6.1 x 91 x 63.2 mm
10 pc(s)
Yes
28 g
not relevant
Datasheet 391692 Weidmüller MCZ R 48...110VDC 1CO AU TRAK Crossbar switch 48 V DC, 110 V DC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 391692 Weidmüller MCZ R 48...110VDC 1CO AU TRAK Crossbar switch 48 V DC, 110 V DC 6 A 1 change-over 10 pc(s)
€ 585.47*
The necessary accessories are required to use the article as described.