• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MCZ R 36VDC 1CO AU TRAK Crossbar switch 36 V DC 6 A 1 change-over 10 pc(s)

Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
36 V DC
Switching voltage (max.)
250 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay coupler

  • Industrial packaging, pack of 10

Technical specifications

  • Humidity: 95% for 30 days, slight condensation according to EN 50155
  • Storage temperature: -40 °C…85 °C
  • Rated power 200...540 mW
  • Pick-up/drop-off voltage type: 18 V / 4.5 V DC
  • Status indicator: Green LED
  • Nominal switching voltage 250 V AC
  • Inrush current 6 A.
  • Switching power DC (ohmic), max. 120 W @ 24 V
  • min Switching power 1 mA @ 1 V
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: No.
  • Rated voltage: 300 V
  • Over voltage category III
  • Pollution level: 2
  • Voltage strength input - output: 4 kVeff / 1 s.
  • Surge voltage 4 kV (1.2/50 µs)
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.5 mm²
  • Clamping range, max. 1.5 mm²
  • Conductor cross-section, single-wire, min.: 0.5 mm²
  • Conductor cross-section, single-wire, max. 1.5 mm²
  • Conductor cross-section, fine strand, min. 0.5 mm²
  • Conductor cross-section, fine strand, max. 1.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 0.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
  • Blade size 0.6 x 3.5 mm
  • Switching voltage DC, max. 250 V
  • Switch-off delay < 70 ms
Product type

Crossbar switch

Type

MCZ R 36VDC 1CO AU TRAK

Connection

Pull spring

Factory colour

Beige

Contact type

1 change-over

Contact material

AgSnO2 + 5 µ Au

Nominal voltage

36 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Durability

10 x 106 cycles

Creepage distance (coil/clips)

5.5 mm

IP20

Max. temperature

+70 °C

Min. temperature

-25 °C

Depth

63.2 mm

Width

6.1 mm

Height

91 mm

Dim

(W x H x D) 6.1 x 91 x 63.2 mm

Content

10 pc(s)

Industrial packaging

Yes

Weight

27 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391694 Weidmüller MCZ R 36VDC 1CO AU TRAK Crossbar switch 36 V DC 6 A 1 change-over 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391694 Weidmüller MCZ R 36VDC 1CO AU TRAK Crossbar switch 36 V DC 6 A 1 change-over 10 pc(s)

Description

Relay coupler. MCZ-SERIES, number of contacts: 1, Co, AgSnO 5μm Au, nominal control voltage: 36 V DC +25%/-30%, Continuous current: 6 A, spring-cage connection. The that allows clamping conductor cross-section is 0.5 ... 1.5 mm².

This text is machine translated.

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.