Package
Relay component
RCMKIT-I 115VAC 3CO LD
Screw terminal
Black
92 V AC
15 ms
10 ms
3 change-overs
AgNi 90/10
115 V AC
400 V AC
10 A
2500 VA
240 W
20 x 10 6 circuits
4 mm
4845 Ω
+ test button
IP20
70 °C
-40 °C
71.6 mm
27.2 mm
73.5 mm
(L x W x H) 71.6 x 27.2 x 73.5 mm
10 pc(s)
Yes
98 g
not relevant
Datasheet 391915 Weidmüller RCMKIT-I 115VAC 3CO LD Relay component Nominal voltage: 115 V AC Switching current (max.): 10 A 3 change-over
User & Safety Instructions 391915 Weidmüller RCMKIT-I 115VAC 3CO LD Relay component Nominal voltage: 115 V AC Switching current (max.): 10 A 3 change-over