• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RCMKIT-I 230VAC 4CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 4 change-overs

Packaging type
Package
Product type
Relay component
Contact type
4 change-overs
Nominal voltage
230 V AC
Switching voltage (max.)
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weidmüller RCMKIT-I 230VAC 4CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 4 change-overs Package 10 pc(s)

  • Industrial packaging, pack of 10

Technical specifications

  • Status display: LED red
  • Switch-on delay: ≤ 15 ms
  • Switch-off delay: ≤ 10 ms
  • min Switching capacity: 1 mA at 24 V, 10 mA at 12 V, 100 mA at 5 V.
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: Yes (can be blocked)
  • Mechanical switch position indicator: Yes
  • Over voltage category III
  • Pollution level: 2
  • Insulation material class IIIa
  • Voltage strength input - output: 2.5 kVeff / 1 min.
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 2.5 mm²
  • Clamping range, min. 1 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section, single-wire, min.: 1 mm²
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. 1 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 1 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 2.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min.: 1 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 2.5 mm²
  • Blade dimension: GR. PZ1
Packaging type

Package

Product type

Relay component

Type

RCMKIT-I 230VAC 4CO LD

Connection

Screw terminal

Factory colour

Black

Max. pick-up voltage

184 V AC

Response time

15 ms

Fall time

10 ms

Contact type

4 change-overs

Contact material

AgNi 90/10

Nominal voltage

230 V AC

Switching voltage (max.)

240 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

144 W

Durability

20 x 10 6 circuits

Creepage distance (coil/clips)

4 mm

Resistance (coil)

19465 Ω

Features

+ test button

IP20

Max. temperature

70 °C

Min. temperature

-40 °C

Length

78.3 mm

Width

27.2 mm

Height

77 mm

Dim

(L x W x H) 78.3 x 27.2 x 77 mm

Content

10 pc(s)

Industrial packaging

Yes

Weight

106.5 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391920 Weidmüller RCMKIT-I 230VAC 4CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 4 change-overs

User & Safety Instructions

User & Safety Instructions 391920 Weidmüller RCMKIT-I 230VAC 4CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 6 A 4 change-overs

Description

Relay coupler. RIDERSERIES, number of contacts: 4, changer with Prufftaste, AgNi 90/10, nominal control voltage 230 V AC, Continuous current: 6 A, screw connection. Modular system consisting of: tragschienenmontierbarem relay socket, LED display unit, bracket, pluggable relay, markers.

This text is machine translated.