Package
Relay component
RCMKIT-I 230VAC 2CO LD
Screw terminal
Black
184 V AC
15 ms
10 ms
2 change-overs
AgNi 90/10
230 V AC
400 V AC
12 A
3000 VA
288 W
20 x 10 6 circuits
4 mm
19465 Ω
+ test button
IP20
70 °C
-40 °C
78.3 mm
27.2 mm
77 mm
(L x W x H) 78.3 x 27.2 x 77 mm
10 pc(s)
Yes
87.3 g
not relevant
Datasheet 391911 Weidmüller RCMKIT-I 230VAC 2CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 12 A 2 change-over
User & Safety Instructions 391911 Weidmüller RCMKIT-I 230VAC 2CO LD Relay component Nominal voltage: 230 V AC Switching current (max.): 12 A 2 change-over