Package
Relay component
RCMKIT-I 24VDC 4CO LD
Screw terminal
Black
18 V DC
15 ms
10 ms
4 change-overs
AgNi 90/10
24 V DC
240 V AC
6 A
1500 VA
144 W
20 x 10 6 circuits
4 mm
777 Ω
+ test button
IP20
70 °C
-40 °C
78.3 mm
27.2 mm
77 mm
(L x W x H) 78.3 x 27.2 x 77 mm
10 pc(s)
Yes
99.9 g
not relevant
Datasheet 391917 Weidmüller RCMKIT-I 24VDC 4CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 4 change-overs P
User & Safety Instructions 391917 Weidmüller RCMKIT-I 24VDC 4CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 4 change-overs P
The necessary accessories are required to use the article as described.