
Highlights & Details
RJ45 Plug connector CAT 5
Our service for you
Technical specifications
- Protection class: IP20
- Shield material: Copper alloy
- Screen surface: Nickel-plated
- Nominal current: 1.5 A
- Nominal voltage: 125 V/AC
- Grid: 1.27 mm
- Insulation resistance:> 500 MΩ
- Output angle: 90°
- Mounting on the circuit board: THT soldering connection Solder pin length: 3.2 mm Insertion cycles: 750 Connection: 8-wire mounting hole diameter: 0.9 mm Voltage strength Contact / Contact: 1000 V/DC
- > 1000 V/DC
- Type
RJ45C5 T1U 2.8N4N TY
- Product type
RJ45 connector
- Connector type
Socket, horizontal mount
- No. of pins
8
CAT 5
- Connector standard
RJ45
- Connection
THT
Soldering
- No. of ports
1 x
- No. of rows
1
- Weight
2.436 g
- Factory colour
Silver
Black
- Content
140 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
PA66
- Width
16.41 mm
- Height
15.86 mm
- Length
15.71 mm
- RoHS-compliant
Yes
- Features
no LED display
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1785204 Weidmüller RJ45C5 T1U 2.8N4N TY RJ45 Plug connector CAT 5 1455240000 Socket, horizontal mount No. of pins (RJ) 8 Silver,
User & Safety Instructions
User & Safety Instructions 1785204 Weidmüller RJ45C5 T1U 2.8N4N TY RJ45 Plug connector CAT 5 1455240000 Socket, horizontal mount No. of pins (RJ) 8 Silver,
Frequently Bought Together
(*All information is plus legal VAT)€ 339.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















