

Sensor & actuator box (passive)
4
SAI-4-F 4P PUR 15M
Yes
4-way
LED
Connector
Open end cable
102 mm
IP68
4 A
9 A
+80 °C
-20 °C
1 mm²
0.34 mm²
Feed
1
Polyester
4
1325 g
9456210000
Grey
1 pc(s)
15 m
4
25 mm
EX series compatibility
9 A
2 A
yes
Datasheet 259746 Weidmüller SAI-4-F 4P PUR 15M 9456210000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
User & Safety Instructions 259746 Weidmüller SAI-4-F 4P PUR 15M 9456210000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
The necessary accessories are required to use the article as described.