• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-4-F 4P PUR 3M 9456180000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Type
SAI-4-F 4P PUR 3M
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distributor material: Plastic
  • cover sealing material: Viton
  • contact material: CuZn
  • threaded bushes: CuZn, nickel-plated
  • contact carrier material: PBT (UL 94 V0)
  • sheath material: PUR
  • insulation resistance: 109 Ω
  • connection thread: M12
  • plug-in cycles: ≤ 50
  • LED color for operating function: Green
  • LED color for I/O function: Yellow
  • insulation stripping length: 100 mm
  • distribution outlet: Fixed cable version
  • Test voltage: 1 kV
  • nominal voltage: 10 V - 30 V
  • Potential separation available: No
  • Towing chain suitability: Yes
  • Wire cross-section: 16 x 0.34 mm² + 3 x 1 mm²
  • Outer diameter: 7.5 mm
  • sheath color: Black
  • bending radius min., moving: 10 x cable diameter
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Type

SAI-4-F 4P PUR 3M

Trunk line

Yes

No. of splitters

4-way

Status indicator

LED

Connection

Connector

Open end cable

IP68

Max. power rating per slot

4 A

Total current (direct supply)

9 A

Max. temperature

+80 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

Feed

Case material

Polyester

Total no. of pins

4

Weight

380 g

Manufacturer part #

9456180000

Factory colour

Grey

Content

1 pc(s)

Cable length

3 m

Number of pins

4

Height

25 mm

Power rating (total)

9 A

Power rating per I/O

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259743 Weidmüller SAI-4-F 4P PUR 3M 9456180000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 259743 Weidmüller SAI-4-F 4P PUR 3M 9456180000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Description

Sensor/actuator passive splitter. M12, Fixkabelversion, 3m, yes. M12 splitter are offered in all possible designs. The 4.6 or 8 M12 slots are 4 or 5-pin. The Collective outlet is either in the form of fixed cable version, hood variants for self or connect with M23. There are also some special versions. There are 1 to 1 distributor for the free choice of the connections or distributor for the Ex zone 1.

This text is machine translated.