Piece
Sensor & actuator box (passive)
4
SAI-4-M 4P EXI Z1 OL
No
4-way
No LED
Screws
IP68
100 mA
2.3 A
+40 °C
-20 °C
1.5 mm²
0.1 mm²
Screw
Polyester
4
204 g
1868350000
Grey
1 pc(s)
4
EX series compatibility
2.3 A
100 mA
1.5 mm²
yes
Datasheet 204372 Weidmüller SAI-4-M 4P EXI Z1 OL 1868350000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 204372 Weidmüller SAI-4-M 4P EXI Z1 OL 1868350000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
The necessary accessories are required to use the article as described.