

Sensor & actuator box (passive)
8
SAI-8-F 5P NPN-PNP 5M
Yes
8-way
LED
PNP
Connector
Open end cable
152 mm
IP68
4 A
+50 °C
0 °C
1 mm²
0.34 mm²
Feed
1
Polyester
5
715 g
1814990000
Grey
1 pc(s)
5 m
5
25 mm
EX series compatibility
10 A
2 A
yes
Datasheet 203898 Weidmüller SAI-8-F 5P NPN-PNP 5M 1814990000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
User & Safety Instructions 203898 Weidmüller SAI-8-F 5P NPN-PNP 5M 1814990000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
The necessary accessories are required to use the article as described.