• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-8-S 5P M12 1795470000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
8-way
Type
SAI-8-S 5P M12
Trunk line
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator Passive Splitter

  • SAI-8-S5P M12

Technical specifications

  • Distributor material: Plastic
  • cover sealing material: Viton
  • contact material: CuZn
  • threaded bushes: CuZn, nickel-plated
  • contact carrier material: PBT (UL 94 V0)
  • Insulation resistance: 109 Ω
  • Connection thread: M12
  • mating cycles: ≤ 50
  • LED color for operating function: Green
  • LED color for I/O function: Yellow
  • insulation length: 100 mm
  • distribution outlet: With M23 outlet, 19-pole
  • test voltage: 1 kV
  • nominal voltage: 10 V - 30 V
  • Towing chain capability: No.
Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Type

SAI-8-S 5P M12

Trunk line

Yes

No. of splitters

8-way

Status indicator

LED

Connection

M12 socket

Width

60 mm

IP68

Max. power rating per slot

4 A

Total current (direct supply)

10 A

Max. temperature

+90 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M23 connector (upright)

Ex Zoning

1

Case material

Polyester

Total no. of pins

5

Weight

230 g

Manufacturer part #

1795470000

Factory colour

Grey

Content

1 pc(s)

Number of pins

5

Height

152 mm

Features

EX series compatibility

Power rating (total)

9 A

Power rating per I/O

2 A

60

152 mm

Grey

29.2 m

Plastic

-20-90 °C

None

None

Gold

IP68

TRUE

3

PBT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203778 Weidmüller SAI-8-S 5P M12 1795470000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

User & Safety Instructions

User & Safety Instructions 203778 Weidmüller SAI-8-S 5P M12 1795470000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

Description

Sensor/actuator passive splitter. M12, with M23 outlet, yes. M12 splitter are offered in all possible designs. The 4.6 or 8 M12 slots are 4 or 5-pin. The Collective outlet is either in the form of fixed cable version, hood variants for self or connect with M23. There are also some special versions. There are 1 to 1 distributor for the free choice of the connections or distributor for the Ex zone 1.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.