
Number (Package size 20 pc(s))
Total (€ 42.25 / piece)
€ 845.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Accessories
- Type
SAI GHDE 30 SB LA M12
- Width
30 mm
- Length
180.38 mm
IP67
- Max. temperature
+90 °C
- Min. temperature
-20 °C
- Case material
PC/PBT
- Weight
81.5 g
- Manufacturer part #
1246670000
- Factory colour
Black
- Content
20 pc(s)
Documents & Downloads
Datasheet
Datasheet 1774590 Weidmüller SAI GHDE 30 SB LA M12 1246670000 Accessories Enclosure (empty) 20 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1774590 Weidmüller SAI GHDE 30 SB LA M12 1246670000 Accessories Enclosure (empty) 20 pc(s) Piece
Description
Empty housing for equipment for sensor-actuator.
This text is machine translated.
This text is machine translated.
























