
Number (Package size 25 pc(s))
Total (€ 41.40 / piece)
€ 1,035.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Accessories
- Type
SAI GHDE EA 16M8 O.SIBL
- Width
54 mm
- Length
210 mm
IP67
- Max. temperature
+90 °C
- Min. temperature
-20 °C
- Case material
PC/PBT
- Weight
86.24 g
- Manufacturer part #
1246520000
- Factory colour
Black
- Content
25 pc(s)
Documents & Downloads
Datasheet
Datasheet 1774733 Weidmüller SAI GHDE EA 16M8 O.SIBL 1246520000 Accessories Enclosure (empty) 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1774733 Weidmüller SAI GHDE EA 16M8 O.SIBL 1246520000 Accessories Enclosure (empty) 25 pc(s) Piece
Description
EA 16 M8, SIBL empty housing SAI GHDE
This text is machine translated.
This text is machine translated.

























