• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 5 mm 1980060000 30 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 30 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

CS

5 mm

Pins per row

10

Total number of pins

10

Width

59.80 mm

Nominal current

18.50 A

Nominal current - rounded value

18.5 A

Content

30 pc(s)

AWG max.

12

AWG (min.)

26

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 22.30 x 59.80 x 26.20 mm

Connection

Spring-loaded terminal

Plug

Case material

PBT

Manufacturer part #

1980060000

Factory colour

Black

Industrial packaging

Yes

Contact material

Bronze, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

26.20 mm

Length

22.30 mm

max. cross section

2.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

BLF 5.00HC/10/90LH SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 390520 Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 5 mm 1980060000 30 pc(s)

User & Safety Instructions

User & Safety Instructions 390520 Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 5 mm 1980060000 30 pc(s)

Description

PCB connector. Jack plug, 5.00 mm, number of poles: 10, 90°, push-in spring connection, clamping range, max. width: 3.31 mm², Box. Reliable as the million times proven original and innovative in detail: the BLF 5.00, PUSH-IN-version of the socket plug BLZ 5.00, does not differ only in the connection technology, but is also more compact. The innovative push-in spring-cage connection from weidmüller stands for the simple, tool-free-to-conductor connection of the future. In terms of versatility is in no way inferior to the model but the BLF 5.00:3 proven wire outlet directions offer the usual design freedom for an application-oriented design. 4 Flange variants including patented latch enable a user-oriented locking concept.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?