Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5 mm
11
11
64.80 mm
18.50 A
18.5 A
24 pc(s)
12
26
10.00 mm
(L x W x H) 20.80 x 64.80 x 29.60 mm
Spring-loaded terminal
Plug
PBT
1980960000
Orange
Yes
Bronze, tin plated
Tin plated
300 V
29.60 mm
20.80 mm
2.50 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLF 5.00HC/11/90LR SN OR BX
not relevant
Datasheet 390606 Weidmüller Socket housing cable BL/SL Total number of pins 11 Contact spacing: 5 mm 1980960000 24 pc(s)
User & Safety Instructions 390606 Weidmüller Socket housing cable BL/SL Total number of pins 11 Contact spacing: 5 mm 1980960000 24 pc(s)
The necessary accessories are required to use the article as described.