Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5 mm
12
12
60.00 mm
18.50 A
18.5 A
30 pc(s)
12
26
10.00 mm
(L x W x H) 14.20 x 60.00 x 27.60 mm
Spring-loaded terminal
Plug
PBT
1017780000
Black
Yes
Bronze, tin plated
Tin plated
300 V
27.60 mm
14.20 mm
2.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLF 5.00HC/12/180 SN BK BX
not relevant
Datasheet 280806 Weidmüller Socket housing cable BL/SL Total number of pins 12 Contact spacing: 5 mm 1017780000 30 pc(s)
User & Safety Instructions 280806 Weidmüller Socket housing cable BL/SL Total number of pins 12 Contact spacing: 5 mm 1017780000 30 pc(s)