Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ screw lock
5 mm
2
2
27.60 mm
18.50 A
18.5 A
90 pc(s)
12
26
10.00 mm
(L x W x H) 14.20 x 27.60 x 19.80 mm
Spring-loaded terminal
Plug
PBT
1017420000
Orange
Yes
Bronze, tin plated
Tin plated
300 V
19.80 mm
14.20 mm
2.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLF 5.00HC/02/180F SN OR BX
not relevant
Datasheet 280775 Weidmüller Socket housing cable BL/SL Total number of pins 2 Contact spacing: 5 mm 1017420000 90 pc(s)
User & Safety Instructions 280775 Weidmüller Socket housing cable BL/SL Total number of pins 2 Contact spacing: 5 mm 1017420000 90 pc(s)
The necessary accessories are required to use the article as described.