Image similar
SSR
TOS 48VUC 48VDC0,1A
Screws
48 V DC
48 V AC
48 V DC
48 V AC
48, 48 - 48, 48 V DC, V AC
8 mA
0 V DC
48 V DC
0.1 A
0.29 VA
192 mW
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
32.4 g
0.1 A
10 pc(s)
24 V DC
yes
Datasheet 1774553 Weidmüller SSR 1126960000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 1774553 Weidmüller SSR 1126960000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)