Image similar
Piece
SSR
TOS 24VDC 24VDC5A
Screws
24 V DC
24 V DC
24 - 24 V DC
10.8 mA
3 V DC
33 V DC
5 A
260 mW
33 V DC
5 A
1 maker
-20 °C
+60 °C
IP20
12.8 mm
89.6 mm
87.8 mm
56 g
5 A
10 pc(s)
yes
Datasheet 1766155 Weidmüller SSR 1990960000 5 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 1766155 Weidmüller SSR 1990960000 5 A Switching voltage (max.): 33 V DC 10 pc(s)