
Highlights & Details
Safety test lead kit
- CAT II 1000 V
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Terminals
Test probe
- Cable length
1.00 m
- Reading category
CAT II 1000 V
- Compatible with (details)
Speed-control
MG Kit CA 600
- Width
85 mm
- Height
210 mm
- Type
Temphaser
- Length
30 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259564 Weidmüller Temphaser Safety test lead et Banana jack 4 mm Terminals, Test probe 1.00 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 259564 Weidmüller Temphaser Safety test lead et Banana jack 4 mm Terminals, Test probe 1.00 m 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Safety test leads (black, red)
- 2x alligator clip
- 1 Alligator measuring leads (yellow).
Frequently Bought Together
(*All information is plus legal VAT)€ 36.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























