• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TERMSERIES-COMPACT PROMO Crossbar switch 1 change-over 10 pc(s)

Product type
Crossbar switch
Contact type
1 change-over
Type
TERMSERIES-COMPACT PROMO
Connection
Jack connector
Contact material
AgNi
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crossbar switch

Type

TERMSERIES-COMPACT PROMO

Connection

Jack connector

Contact type

1 change-over

Contact material

AgNi

Depth

62.5 mm

Width

6.4 mm

Dim

(W x D) 6.4 mm x 62.5 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750636 Weidmüller TERMSERIES-COMPACT PROMO Crossbar switch 1 change-over 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3750636 Weidmüller TERMSERIES-COMPACT PROMO Crossbar switch 1 change-over 10 pc(s)

Description

Assembly comprising plug-in relay and plug base. Control circuit and load circuit are electrically isolated.

This text is machine translated.

What kind of Coupling Relays are you looking for?