

Crossbar switch
TRPL 120VAC 2CO
Jack connector
2 change-overs
AgNi
120 V AC
250 V AC
6 A
+ LED display
IP20
62.5 mm
12.8 mm
(W x D) 12.8 mm x 62.5 mm
10 pc(s)
6 A
12.8 mm
89.4 mm
62.5 mm
FALSE
Polarized
Mono stable
Single contact
TRUE
Plug-in connection
108-132 V
108-132 V
Nickel
IP20
TRUE
Silver nickel (AgNi)
250-250 V
250-250 V
0
0
2
not relevant
Datasheet 3750256 Weidmüller TRPL 120VAC 2CO Crossbar switch 120 V AC 6 A 2 change-overs 10 pc(s)
User & Safety Instructions 3750256 Weidmüller TRPL 120VAC 2CO Crossbar switch 120 V AC 6 A 2 change-overs 10 pc(s)
The necessary accessories are required to use the article as described.