• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TOOL BAG SDI BASIC 2936990000 Crimping tool Tool bag (unequipped) (L x W x H) 400 x 280 x 50 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 400 x 280 x 50 mm

Product type

Tool bag (unequipped)

Range of uses

Crimping tool

Length

400 mm

Height

50 mm

Width

280 mm

Depth

400 mm

280 mm

50 mm

400 mm

Documents & Downloads

Datasheet

Datasheet 3746254 Weidmüller TOOL BAG SDI BASIC 2936990000 Crimping tool Tool bag (unequipped) (L x W x H) 400 x 280 x 50 mm

User & Safety Instructions

User & Safety Instructions 3746254 Weidmüller TOOL BAG SDI BASIC 2936990000 Crimping tool Tool bag (unequipped) (L x W x H) 400 x 280 x 50 mm

Description

Tool bag for transporting crimp tools for cable shoes, connecter and wire end sleeves with changeable inserts.

This text is machine translated.

Accessories

(*All information is plus legal VAT)