• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller PRO CASE PLUS 2903570000 Tool box (+ tools) (W x H x D) 480 x 400 x 170 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 480 x 400 x 170 mm

Product type

Tool box (+ tools)

Height

400 mm

Width

480 mm

Depth

170 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3746268 Weidmüller PRO CASE PLUS 2903570000 Tool box (+ tools) (W x H x D) 480 x 400 x 170 mm

User & Safety Instructions

User & Safety Instructions 3746268 Weidmüller PRO CASE PLUS 2903570000 Tool box (+ tools) (W x H x D) 480 x 400 x 170 mm

Description

Toolbox equipped with different hand tools.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.