• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller P BAG XL SET 2 2602120000 Crimping tool Tool bag (unequipped) (W x H x D) 320 x 60 x 220 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 320 x 60 x 220 mm

Product type

Tool bag (unequipped)

Range of uses

Crimping tool

Height

60 mm

Width

320 mm

Depth

220 mm

Documents & Downloads

Datasheet

Datasheet 3746047 Weidmüller P BAG XL SET 2 2602120000 Crimping tool Tool bag (unequipped) (W x H x D) 320 x 60 x 220 mm

User & Safety Instructions

User & Safety Instructions 3746047 Weidmüller P BAG XL SET 2 2602120000 Crimping tool Tool bag (unequipped) (W x H x D) 320 x 60 x 220 mm

Description

Tool bag for transporting crimp tools for cable shoes, connecter and wire end sleeves with changeable inserts.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.