• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Transfer module 1 pc(s) RS 16AIO I-M-DP SD S 50, 25 V DC, V AC (max)

Product type
Transfer module
Connection
Screw terminal
Max. operating voltage
50 V DC
25 V AC
Type
RS 16AIO I-M-DP SD S
Operating voltage
50, 25 V DC, V AC (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • LED status indicator per channel: No.
  • Power LED status: No.
  • Separation per channel: Yes
  • Voltage measuring point: Yes
  • Current measurement test points: Yes
  • Max. Current for ground 3.15 A.
  • Storage temperature: -40°C to +60 °C.
  • Clamping range: 0.13 mm² - 6 mm²
  • Type of test point: Diameter 4 mm
  • 3.15 A power supply fuse
  • Connection (control side): SUB-D plug
  • Number of pins (control side): 37-pin connector
  • Connection (field side): LP2N 5.08 mm
  • Protective conductor connection: Shield connection in SUB-D plug connector
  • Maximum current per channel: 0.5 A.
  • Wiring system: 2-wire
  • Stripped length: 6 mm
Product type

Transfer module

Type

RS 16AIO I-M-DP SD S

Connection

Screw terminal

Max. operating voltage

50 V DC

25 V AC

Operating voltage

50, 25 V DC, V AC (max)

Min. temperature

-20 °C

Max. temperature

+50 °C

Width

109 mm

Height

81 mm

Length

197 mm

Dim

(L x W x H) 197 x 109 x 81 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259674 Weidmüller Transfer module 1 pc(s) RS 16AIO I-M-DP SD S 50, 25 V DC, V AC (max)

User & Safety Instructions

User & Safety Instructions 259674 Weidmüller Transfer module 1 pc(s) RS 16AIO I-M-DP SD S 50, 25 V DC, V AC (max)

Description

Transfer module. Interface, RS, separator, 2-wire, screw connection. The analog interfaces are equipped with SubD plug connectors and thus offer a sufficient for analog signal transmission required shielding. There is also a very useful isolators and test sockets for the measurement of voltage or current.

This text is machine translated.