• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Transfer module 1 pc(s) RS 4AIO DP SD Z 50, 25 V DC, V AC (max)

Product type
Transfer module
Connection
Pull spring
Max. operating voltage
50 V DC
25 V AC
Type
RS 4AIO DP SD Z
Operating voltage
50, 25 V DC, V AC (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LED status indicator per channel: No.
  • Power LED status: No.
  • Separation per channel: No.
  • Voltage measuring point: No.
  • Current measurement test points: No.
  • Max. Current for ground 3.15 A.
  • Storage temperature: -40°C to +60 °C.
  • Clamping range: 0.13 mm² - 2.5 mm²
  • Type of test point: No.
  • 3.15 A power supply fuse
  • Connection (control side): SUB-D plug
  • Number of pins (control side): 15-pin connector
  • Connection (field side): LMNZF 5.08 mm
  • Protective conductor connection: Shield connection in SUB-D plug connector
  • Maximum current per channel: 0.5 A.
  • Wiring system: 2-wire
  • Stripped length: 6 mm
Product type

Transfer module

Type

RS 4AIO DP SD Z

Connection

Pull spring

Max. operating voltage

50 V DC

25 V AC

Operating voltage

50, 25 V DC, V AC (max)

Min. temperature

-20 °C

Max. temperature

+50 °C

Width

87 mm

Height

72 mm

Length

75 mm

Dim

(L x W x H) 75 x 87 x 72 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202475 Weidmüller Transfer module 1 pc(s) RS 4AIO DP SD Z 50, 25 V DC, V AC (max)

User & Safety Instructions

User & Safety Instructions 202475 Weidmüller Transfer module 1 pc(s) RS 4AIO DP SD Z 50, 25 V DC, V AC (max)

Description

Transfer module. Interface, RS, 2-wire, spring-cage connection. The analog interfaces are equipped with SubD plug connectors and thus offer a sufficient for analog signal transmission required shielding. There is also a very useful isolators and test sockets for the measurement of voltage or current.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)