Image similar
Crossbar switch
TRP 120VAC RC 1CO 16A
Push-in button
Black
65 V AC
11 ms
7 ms
1 change-over
AgNi
120 V AC
250 V DC/AC
16 A
4000 VA
384 W
30 X 10 6 circuits
5.5 mm
+ LED display
+ diode bridge
+ RC circuit
w/o test button
IP20
+60 °C
-40 °C
87.8 mm
12.8 mm
89.4 mm
(W x H x D) 12.8 x 89.4 x 87.8 mm
10 pc(s)
58 g
not relevant
User & Safety Instructions 2245325 Weidmüller TRP 120VAC RC 1CO 16A Crossbar switch 120 V AC 16 A 1 change-over 10 pc(s)
The necessary accessories are required to use the article as described.