Image similar
Crossbar switch
TRP 120VAC RC 2CO AU
Push-in button
Black
81 V AC
9 ms
10 ms
2 change-overs
AgNi + 5µm Au
120 V AC
250 V DC/AC
8 A
2000 VA
192 W
30 X 10 6 circuits
5.5 mm
+ LED display
+ diode bridge
+ RC circuit
w/o test button
IP20
+60 °C
-40 °C
87.8 mm
12.8 mm
89.4 mm
(W x H x D) 12.8 x 89.4 x 87.8 mm
10 pc(s)
57 g
not relevant
User & Safety Instructions 2245345 Weidmüller TRP 120VAC RC 2CO AU Crossbar switch 120 V AC 8 A 2 change-overs 10 pc(s)
The necessary accessories are required to use the article as described.