• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRP 120VAC RC 1CO Crossbar switch 120 V AC 6 A 1 change-over 10 pc(s)

Image similar
Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
120 V AC
Switching voltage (max.)
250 V DC/AC
Switching current (max.)
6 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • RC filter 94 Ω / 100 nF
  • Mounting rail TS 35
  • Flammability class according to UL 94: V-0
  • Over voltage category III
  • Pollution level: 2
  • Voltage strength input - output: 4 kVeff / 1 min.
  • Surge voltage 6 kV (1.2/50 µs)
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.14 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section AWG, min.: 26
  • Conductor cross-section AWG, max. 14
  • Conductor cross-section, single-wire, min. 0.14 mm²
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. 0.14 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Blade size 0.4 x 2.0 mm
Product type

Crossbar switch

Type

TRP 120VAC RC 1CO

Connection

Push-in button

Factory colour

Black

Max. pick-up voltage

88 V AC

Response time

15 ms

Fall time

50 ms

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

120 V AC

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

144 W

Durability

5 x 10 6 circuits

Creepage distance (coil/clips)

5.5 mm

Features

+ LED display

+ diode bridge

+ RC circuit

w/o test button

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Depth

87.8 mm

Width

6.4 mm

Height

89.4 mm

Dim

(W x H x D) 6.4 x 89.4 x 87.8 mm

Content

10 pc(s)

Weight

29.74 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245314 Weidmüller TRP 120VAC RC 1CO Crossbar switch 120 V AC 6 A 1 change-over 10 pc(s)

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.