Image similar
Crossbar switch
TRP 120VUC 1CO
Push-in button
Black
89 V AC
100 V DC
11 ms
40 ms
1 change-over
AgNi
120 V DC/AC
250 V DC/AC
6 A
1500 VA
144 W
5 x 10 6 circuits
5.5 mm
+ LED display
+ diode bridge
w/o test button
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
89.4 mm
(W x H x D) 6.4 x 89.4 x 87.8 mm
10 pc(s)
29.5 g
not relevant
User & Safety Instructions 2245300 Weidmüller TRP 120VUC 1CO Crossbar switch 120 V DC/AC 6 A 1 change-over 10 pc(s)
The necessary accessories are required to use the article as described.