Crossbar switch
TRS 24-230VUC 1CO AGSNO
Screws
Black
1 change-over
AgSnO
24 V DC/AC
230 V DC/AC
250 V AC
6 A
1500 VA
5 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
89.6 mm
(W x H x D) 6.4 x 89.6 x 87.8 mm
10 pc(s)
31.06 g
Yes
6 A
230 V
30 A
yes
Datasheet 1916702 Weidmüller TRS 24-230VUC 1CO AGSNO Crossbar switch 24 V DC/AC, 230 V DC/AC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 1916702 Weidmüller TRS 24-230VUC 1CO AGSNO Crossbar switch 24 V DC/AC, 230 V DC/AC 6 A 1 change-over 10 pc(s)