• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRS 48VUC 1CO 16A Crossbar switch 48 V DC/AC 16 A 1 change-over 10 pc(s)

Image similar
Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
48 V DC/AC
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Humidity: 5...95 % rel. humidity, Tu = 40 °C, no condensation
  • Storage temperature: -40 °C…85 °C
  • Nominal current AC 9 mA
  • Rated power 340 mW / 0.4 VA
  • Pick-up/drop-off voltage type: 29 V / 11 V AC 33 V / 11 V DC
  • Status indicator: Green LED
  • Nominal switching voltage 250 V AC
  • Inrush current 30 A / 4 s.
  • Switching power DC (resistive), max. 384 W @ 24 V.
  • min Switching power 10 mA @ 10 V, 100 mA @ 5 V
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: No.
  • Rated voltage: 300 V
  • Over voltage category III
  • Pollution level: 2
  • Voltage strength input - output: 1.2 kVeff / 5 s.
  • Open contact withstand voltage 1 kVeff/1 min.
  • Surge voltage 6 kV (1.2/50 µs)
  • Wire stripping length rated connection: 8 mm
  • Tightening torque, max. 0.4 Nm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.14 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section, single-wire, min. 0.14 mm²
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. 0.14 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.25 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 2.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.25 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 2.5 mm²
  • Conductor cross-section, fine strand, 2 clamp-on conductors, min. 0.5 mm²
  • Conductor cross-section, fine strand, 2 clamp-on conductors, max. 1 mm²
  • Blade dimension: GR. PH0
  • Switching voltage DC, max. 250 V
  • Switch-off delay: ≤ 7 ms
  • Conductor type: Rigid copper conductors, fine-wired copper conductors
  • Pick-up/drop-off current, type: 6 mA / 3 mA AC 5 mA / 1.5 mA DC
  • Coil voltage of spare relay different from the nominal control voltage: Yes
  • Coil voltage of spare relay 48 V DC
Product type

Crossbar switch

Type

TRS 48VUC 1CO 16A

Connection

Screws

Factory colour

Black

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

48 V DC/AC

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Durability

30 x 106 cycles

Creepage distance (coil/clips)

5.5 mm

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Depth

87.8 mm

Width

12.8 mm

Height

89.6 mm

Dim

(W x H x D) 12.8 x 89.6 x 87.8 mm

Content

10 pc(s)

Weight

56 g

RoHS-compliant

Yes

Permanent current (max.)

16 A

Operating voltage

48 V

Switch-on current

30 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913477 Weidmüller TRS 48VUC 1CO 16A Crossbar switch 48 V DC/AC 16 A 1 change-over 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1913477 Weidmüller TRS 48VUC 1CO 16A Crossbar switch 48 V DC/AC 16 A 1 change-over 10 pc(s)

Description

Relay coupler as mounted assembly consisting of plug-in relay and plug-in base. The control and load circuit are galvanically isolated.

This text is machine translated.

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.