Crossbar switch
TRS 5VDC 1CO AU
Screws
Black
1 change-over
AgNi + 5µ Au
5 V DC
250 V AC
6 A
1500 VA
5 x 106 cycles
5.5 mm
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
89.6 mm
(W x H x D) 6.4 x 89.6 x 87.8 mm
10 pc(s)
Yes
33 g
yes
Datasheet 299023 Weidmüller TRS 5VDC 1CO AU Crossbar switch 5 V DC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 299023 Weidmüller TRS 5VDC 1CO AU Crossbar switch 5 V DC 6 A 1 change-over 10 pc(s)
The necessary accessories are required to use the article as described.