• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRS 24VDC 1CO AU Crossbar switch 24 V DC 6 A 1 change-over 10 pc(s)

Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
24 V DC
Switching voltage (max.)
250 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.00 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Relay coupler

  • Industrial packaging, pack of 10

Technical specifications

  • Humidity: 5...95 % rel. humidity, Tu = 40 °C, no condensation
  • Storage temperature: -40 °C…85 °C
  • Rated output: 280 mW
  • Pick-up/drop-off voltage type: 16 V / 3 V DC
  • Status indicator: Green LED
  • Nominal switching voltage 250 V AC
  • Inrush current 20 A / 20 ms
  • Switching power DC (ohmic), max. 144 W @ 24 V.
  • min Switching power 1 mA @ 1 V
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: No.
  • Rated voltage: 300 V
  • Over voltage category III
  • Pollution level: 2
  • Voltage strength input - output: 4 kVeff / 1 min.
  • Open contact withstand voltage 1 kVeff/1 min.
  • Surge voltage 6 kV (1.2/50 µs)
  • Wire stripping length rated connection: 8 mm
  • Tightening torque, max. 0.4 Nm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.14 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section, single-wire, min. 0.14 mm²
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. 0.14 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.25 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 2.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.25 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 2.5 mm²
  • Conductor cross-section, fine strand, 2 clamp-on conductors, min. 0.5 mm²
  • Conductor cross-section, fine strand, 2 clamp-on conductors, max. 1 mm²
  • Blade dimension: GR. PH0
  • Switching voltage DC, max. 250 V
  • Switch-off delay: ≤ 16 ms
  • Conductor type: Rigid copper conductors, fine-wired copper conductors
  • Pick-up/drop-off current, type: 7.5 mA / 1 mA DC
  • Coil voltage of spare relay different from the nominal control voltage: No.
  • Coil voltage of spare relay 24 V DC
Product type

Crossbar switch

Type

TRS 24VDC 1CO AU

Connection

Screws

Factory colour

Black

Contact type

1 change-over

Contact material

AgNi + 5µ Au

Nominal voltage

24 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Durability

5 x 106 cycles

Creepage distance (coil/clips)

5.5 mm

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Depth

87.8 mm

Width

6.4 mm

Height

89.6 mm

Dim

(W x H x D) 6.4 x 89.6 x 87.8 mm

Content

10 pc(s)

Industrial packaging

Yes

Weight

33 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 299042 Weidmüller TRS 24VDC 1CO AU Crossbar switch 24 V DC 6 A 1 change-over 10 pc(s)

User & Safety Instructions

User & Safety Instructions 299042 Weidmüller TRS 24VDC 1CO AU Crossbar switch 24 V DC 6 A 1 change-over 10 pc(s)

Description

Relay coupler. Terms Series, number of contacts: 1, Co, AgNi 5 μm Au, nominal control voltage: 24 V DC ± 20%, Continuous current: 6 A, screw connection. Terms Series Relay coupler 1 changer complete modules consisting of a relay and a base with AC/DC/UC-coils with screw connection. The ejector with light control geometry (status display).

This text is machine translated.

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)