Relay socket
10 pc(s)
+ LED display
Black
Pull spring
DIN rail
300 V
2 change-overs
Yes
45 g
Weidmüller
Weidmüller TERMS series
IP20
-40 °C
+60 °C
12.8 mm
90.5 mm
(W x H x D) 12.8 x 90.5 x 88 mm
Yes
TRZ 120VAC RC 2CO EMPTY
88 mm
not relevant
Datasheet 306854 Weidmüller TRZ 120VAC RC 2CO EMPTY Relay socket + LED display Compatible with series: Weidmüller TERMS series (W x H x D
User & Safety Instructions 306854 Weidmüller TRZ 120VAC RC 2CO EMPTY Relay socket + LED display Compatible with series: Weidmüller TERMS series (W x H x D
The necessary accessories are required to use the article as described.