• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRZ 24-230VUC 1CO EMPTY Relay socket + LED display Compatible with series: Weidmüller TERMS series (W x H x D

Product type
Relay socket
Connection
Pull spring
Mounting type
DIN rail
Content
10 pc(s)
Features
+ LED display
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket for switching relay

Our service for you

Technical specifications

  • Wire stripping length rated connection: 8 mm
  • Flammability class according to UL 94: V-0
  • Continuous current 10 A
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, max. 2.5 mm²
  • Storage temperature: -40 °C…85 °C
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Nominal switching voltage 250 V AC
  • Standards DIN EN 50178
  • Coil voltage of spare relay 24 V DC
  • Status indicator: Green LED
  • Surge voltage 6 kV (1.2/50 µs)
  • Depth: 87.8 mm
  • Over voltage category III
  • Pollution level: 2
  • Twin ferrule, max. 1 mm²
Product type

Relay socket

Content

10 pc(s)

Features

+ LED display

Factory colour

Black

Connection

Pull spring

Mounting type

DIN rail

Operating voltage

300 V

Contact type

1 change-over

Industrial packaging

Yes

Weight

30.4 g

Compatible with

Weidmüller

Compatible with series

Weidmüller TERMS series

IP20

Min. temperature

-40 °C

Max. temperature

+60 °C

Width

6.4 mm

Height

90.5 mm

Dim

(W x H x D) 6.4 x 90.5 x 88 mm

RoHS-compliant

Yes

Type

TRZ 24-230VUC 1CO EMPTY

Depth

88 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 306784 Weidmüller TRZ 24-230VUC 1CO EMPTY Relay socket + LED display Compatible with series: Weidmüller TERMS series (W x H x D

User & Safety Instructions

User & Safety Instructions 306784 Weidmüller TRZ 24-230VUC 1CO EMPTY Relay socket + LED display Compatible with series: Weidmüller TERMS series (W x H x D

Description

Relay socket for switching relay. Terms Series, continuous current 10 A, spring-cage connection.

This text is machine translated.