Image similar

Safety transformer
24 V AC
1.46 A
1 x
1 x
35 VA
230 V
IEC/EN 61558-2-6
Screw terminal
60 mm
50 mm
112 mm
(L x W x H) 112 x 60 x 50 mm
1 x 24 V AC
1 x 230 V
50 - 60 Hz
0.75 kg
1 pc(s)
T 40/E
L-piece
II
VSTR 35/24
+40 °C
-20 °C
35 VA
Mounting straps
230 V
230 V
Datasheet 710216 Weiss Elektrotechnik VSTR 35/24 Safety transformer 1 x 230 V 1 x 24 V AC 35 VA 1.46 A