Image similar

Safety transformer
12 V AC
4.58 A
1 x
1 x
55 VA
230 V
IEC/EN 61558-2-6
Screw terminal
60 mm
62 mm
112 mm
(L x W x H) 112 x 60 x 62 mm
1 x 12 V AC
1 x 230 V
50 - 60 Hz
1.09 kg
1 pc(s)
T 40/E
L-piece
II
VSTR 55/12
+40 °C
-20 °C
55 VA
Mounting straps
230 V
230 V
Datasheet 710340 Weiss Elektrotechnik VSTR 55/12 Safety transformer 1 x 230 V 1 x 12 V AC 55 VA 4.58 A