• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weiss Elektrotechnik VSTR 55/18 Safety transformer 1 x 230 V 1 x 18 V AC 55 VA 3.06 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weiss Elektrotechnik VSTR 55/18 Safety transformer 1 x 230 V 1 x 18 V AC 55 VA 3.06 A

  • 1 x 230 V
  • 1 x 18 V AC
  • 3.06 A
  • 55 VA
  • Symbol image for Weiss Elektrotechnik VSTR 55/18 Safety transformer 1 x 230 V 1 x 18 V AC 55 VA 3.06 A

Technical specifications

Product type

Safety transformer

Output voltage

18 V AC

Output current

3.06 A

No. of outputs

1 x

No. of inputs

1 x

55 VA

Input voltage

230 V

Standards

IEC/EN 61558-2-6

Connection

Screw terminal

Width

60 mm

Height

62 mm

Length

112 mm

Dim

(L x W x H) 112 x 60 x 62 mm

Output voltage (number x voltage)

1 x 18 V AC

Input voltage (number x voltage)

1 x 230 V

Frequency

50 - 60 Hz

Weight

1.09 kg

Content

1 pc(s)

Insulation class

T 40/E

Mounting type

L-piece

Protection class

II

Type

VSTR 55/18

Max. ambient temperature

+40 °C

Min. ambient temperature

-20 °C

55 VA

Mounting type

Mounting straps

Input voltage

230 V

Primary voltage

230 V

Documents & Downloads

Datasheet

Datasheet 710414 Weiss Elektrotechnik VSTR 55/18 Safety transformer 1 x 230 V 1 x 18 V AC 55 VA 3.06 A

Description

Technical Control Board-tested as per EN 61558-2. The full vacuum grouting guarantees outstanding voltage stability, a secure decoupling and high electrical reliability. Additional robustness even with rough operation, maximum protection in tough conditions (humidity, vibrations, etc.) and thus high durability All transformers are equipped with additional safety devices, 35VA and 55VA types with automatic resetting thermal switch (short circuit and overload protection) from 100 VA with an additional removable glass tube fuse.

Features

  • Functional plastic housing with cooling fins and 4 fixing clips, connections made of sturdy screw terminals.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)