Special tool steelReflection-free surfaceESD protection.Can be sharpenedInductively hardened blades in Rockwell hardness 64 - 65 HRCHigh hardness for an exceptionally long service lifeMagicSense molded handle with soft touch for high comfort and gripIn ESD-safe plastic case
Technical specifications
Product type
Pliers set
Manufacturer part #
2400KMS
Content
1 pc(s)
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2377094 Weller Erem® 2400KMS Pliers set
Description
The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Features
Can be used in the areas of electronics, PCB mounting, wire and connection processing
3-part tool set: 2412E, 2482E, 2411P
MagicSense molded handle with soft touch for high comfort and grip
Inductively hardened blades in Rockshaft hardness 64 - 65 HRC, high hardness for an exceptionally long life
Special tool steel, reflection-free surface, ESD-safe, can be sharpened
The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.
This text is machine translated.
Features
Can be used in the areas of electronics, PCB mounting, wire and connection processing
3-part tool set: 2412E, 2482E, 2411P
MagicSense molded handle with soft touch for high comfort and grip
Inductively hardened blades in Rockshaft hardness 64 - 65 HRC, high hardness for an exceptionally long life
Special tool steel, reflection-free surface, ESD-safe, can be sharpened