• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 2404E ESD Tip cutter 127 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tip cutter – angled fine head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Tip cutter

Manufacturer part #

2404E

Range of use

ESD

Length

127 mm

Wire hardness (max.) soft wire

1.30 mm

Wire hardness (max.) medium wire

0.80 mm

Weight

74.80 g

Documents & Downloads

Datasheet

Datasheet 2377095 Weller Erem® 2404E ESD Tip cutter 127 mm

User & Safety Instructions

User & Safety Instructions 2377095 Weller Erem® 2404E ESD Tip cutter 127 mm

Description

The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Features

  • The angled head provides for precise cuts in different working angles
  • Head shape like 504AE, but with ergonomic grips
  • Rounded head

More interesting products

(*All information is plus legal VAT)