• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 2422EA ESD Side cutter 130 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ergonomic side cutter, pointed head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

  • Cutting length: 11 mm
  • Head width 11 mm
  • Head thickness 6 mm
  • Head length 18 mm
Product type

Side cutter

Manufacturer part #

2422EA

Range of use

ESD

Length

130 mm

Wire hardness (max.) medium wire

1.00 mm

Wire hardness (max.) hard wire

1.50 mm

Weight

73.00 g

Documents & Downloads

Datasheet

Datasheet 2377099 Weller Erem® 2422EA ESD Side cutter 130 mm

User & Safety Instructions

User & Safety Instructions 2377099 Weller Erem® 2422EA ESD Side cutter 130 mm

Description

The Weller Erem Series 2400 MagicSense is a series of medium-sized precision cutters that combine robustness, visibility and accessibility. A wide range of head shapes for precision work in hard-to-reach areas. The optimized ergonomic shape of the series 2400 MagicSense prevents the fatigue of the hand. For an extremely long service life, these cutters are made from optimized, induction-hardened cutting edges with up to 64–65 HRC. A special tool steel is used for the cutting edges. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Features

  • Pointed head, rounded tip
  • Its slim, spare head allows easy access even in difficult to access places

More interesting products

(*All information is plus legal VAT)