• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 2432EW ESD Side cutter 130 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Side cutter - oval head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

  • Cutting length: 12 mm
  • Head width 11 mm
  • Head thickness 6 mm
  • Head length 19 mm
Product type

Side cutter

Manufacturer part #

2432EW

Range of use

ESD

Length

130 mm

Wire hardness (max.) medium wire

0.80 mm

Wire hardness (max.) hard wire

1.60 mm

Weight

74.00 g

Documents & Downloads

Datasheet

Datasheet 2377102 Weller Erem® 2432EW ESD Side cutter 130 mm

User & Safety Instructions

User & Safety Instructions 2377102 Weller Erem® 2432EW ESD Side cutter 130 mm

Description

Weller Erem® cutters are robust, durable and sharp, providing the highest precision available. Manufactured with uncompromising Swiss quality and designed for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutter is built for a long life. Feel the difference with Weller Erem® – the proven choice. Every time.

This text is machine translated.

Features

  • This is the standard head shape
  • It is used for all cutting tasks in easily accessible places
  • The solid head enables a high cutting capacity and is characterized by robustness
  • Erem cutter and pliers with ergonomic grips. The handle shape and special materials guarantee a soft feel, ease of use and safety

More interesting products

(*All information is plus legal VAT)